Lamp Holder - PCV22002

  • RS Stock No. 890-5947
  • Mfr. Part No. PCV22002
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC PCV Series Vertical PCB LED Holder

VCC PCV series vertical PCB mount LED holder for 5 mm round or rectangular shape LEDs with or without a flange. The PCV series can accept bi-lead or tri-lead LEDs and can be stacked together with its dovetail interlocking feature.

Black nylon high contrast housing
Suitable for 5 mm LEDs
Vertical mounting

LED Mounting Hardware - VCC

Temporarily out of stock - back order for despatch 29/01/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 1000)
SGD 1.182
(exc. GST)
SGD 1.265
(inc. GST)
units
Per unit
Per Pack*
1000 +
SGD1.182
SGD1,182.00
*price indicative
Related Products
Twin tungsten halogen lampholder designed for use with ...
Description:
Twin tungsten halogen lampholder designed for use with a 500W R7s fitting (118mm). Rated at 6A, 250V. Screw fixingWires: Cu, nickel plated0.75 square mm, with ferruleInsulation: PTFECable length: 220 mm.
Lamp holder for low voltage halogen lamps, rated ...
Description:
Lamp holder for low voltage halogen lamps, rated at 10A, 50V. The lamp holder should be fixed prior to use. Rear cable entry connectionWires: Cu, tin-plated, 0.75 square mm, with ferruleInsulation: silicone (max 180°C)Free cable length: 140 mmScrew fixingCeramic / ...
A range of lamp holders and sockets from ...
Description:
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based. Available in PCB ...
Spring fittings for halogen tungsten bulbs.Aluminium body, insulating ...
Description:
Spring fittings for halogen tungsten bulbs.Aluminium body, insulating section in steatite, stainless steel coil spring.Available in screw version (5100 / SIV) or bracket version for panel mounting using M4 screws(5100 / SQ80).To ensure the correct operation of contacts, the two ...