- RS Stock No.:
- 233-3404
- Mfr. Part No.:
- 0803974
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 233-3404
- Mfr. Part No.:
- 0803974
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 10 mm
Colour silver
Material polyester
Marking mounting type adhesive
Colour silver
Material polyester
Marking mounting type adhesive
Specifications
Attribute | Value |
---|---|
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Background Colour | Silver |
Series | MM-EML (EX10)R C1 SR/BK |
Tape Length | 8 m |