- RS Stock No.:
- 233-3365
- Mfr. Part No.:
- 0803936
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 233-3365
- Mfr. Part No.:
- 0803936
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Fabric label self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. The label material consists of a textile foil with very low restoring forces. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 18 mm
Colour white
Marking mounting type adhesive
Ambient temperature (operation) 0 °C to 80 °C
Colour white
Marking mounting type adhesive
Ambient temperature (operation) 0 °C to 80 °C
Specifications
Attribute | Value |
---|---|
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Background Colour | White |
Series | MM-EMLC |
Tape Length | 6 m |