Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Labelling
Label Printer Tapes
Casio Red on White Label Printer Tape, 8 m Length, 18 mm Width
RS Stock No.:
206-3564
Mfr. Part No.:
XR-18WER1-W-DJ
Manufacturer:
Casio
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
206-3564
Mfr. Part No.:
XR-18WER1-W-DJ
Manufacturer:
Casio
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
Casio Machine Tapes
Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200
Attribute
Value
Tape Width
18 mm
Works With Printer Models
KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200
Background Colour
White
Print Colour
Red
Laminated
Yes
Tape Length
8 m
Label Quantity
1 Roll