- RS Stock No.:
- 710-6584
- Mfr. Part No.:
- PT-7600 VP
- Manufacturer:
- BROTHER
Discontinued product
- RS Stock No.:
- 710-6584
- Mfr. Part No.:
- PT-7600 VP
- Manufacturer:
- BROTHER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Lines of Printing | 7 |
Keyboard | Yes |
Resolution | 180dpi |
Dimensions | 5.28 x 9.25 x 3.07in |
Connection Port | USB |
Height | 3.07in |
Depth | 9.25in |
Width | 5.28in |
Weight | 635g |