- RS Stock No.:
- 134-7386
- Mfr. Part No.:
- 196476
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 134-7386
- Mfr. Part No.:
- 196476
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
BMP61 Label Printer
Brady BMP61 Label Printer will be your trusted identification printer for years to come.
Electricians, datacenter technicians and panel builders can rely on the BMP61 Label Printer to identify wires, cables and components quickly and efficiently.
Electricians, datacenter technicians and panel builders can rely on the BMP61 Label Printer to identify wires, cables and components quickly and efficiently.
Rugged and Reliable
• Drop-tested and equipped with rubber bumpers
• Large material loading bay for fast label material swaps
• Smart-cell cartridge technology enables auto-calibration
• Large colour touchscreen with on-screen indicators
• 33.8 mm/second print speed: Do not wait on the label you need
• Rechargeable NiMH-Battery for increased autonomy
• 2-year warranty
• Drop-tested and equipped with rubber bumpers
• Large material loading bay for fast label material swaps
• Smart-cell cartridge technology enables auto-calibration
• Large colour touchscreen with on-screen indicators
• 33.8 mm/second print speed: Do not wait on the label you need
• Rechargeable NiMH-Battery for increased autonomy
• 2-year warranty
High-Performance Materials and excellent print quality
• 600 label materials + custom labels
• Handles die-cut, continuous and custom labels up to 50.8 mm
• Intuitive typing thanks to the Azerty/Qwerty/Qwertz/ Cyrillic keyboards
• 300 dpi print quality
• 600 label materials + custom labels
• Handles die-cut, continuous and custom labels up to 50.8 mm
• Intuitive typing thanks to the Azerty/Qwerty/Qwertz/ Cyrillic keyboards
• 300 dpi print quality
Data management versatility
• USB list feature: read spreadsheets directly from external USB-memory and integrate the data in your labels ready for printing
• USB 2.0 ports (Type A and B) to copy large lists of label designs
• Works with LabelMark 6 and Brady Mobile apps
• USB list feature: read spreadsheets directly from external USB-memory and integrate the data in your labels ready for printing
• USB 2.0 ports (Type A and B) to copy large lists of label designs
• Works with LabelMark 6 and Brady Mobile apps
Languages
Bulgarian, Croatian, Czech, Danish, Dutch, English, Estonian, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovakian, Slovenian, Spanish, Swedish, Turkish
Bulgarian, Croatian, Czech, Danish, Dutch, English, Estonian, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovakian, Slovenian, Spanish, Swedish, Turkish
Applications
Wire and Cable Marking; General and Industrial Identification; Asset Identification
Terminal Block ID; Voice and Data Identification
Rating plate Identification; Patch panel identification
Electrical Component Marking; Control panel and component marking
Circuit Board and Component Identification
Wire and Cable Marking; General and Industrial Identification; Asset Identification
Terminal Block ID; Voice and Data Identification
Rating plate Identification; Patch panel identification
Electrical Component Marking; Control panel and component marking
Circuit Board and Component Identification
Note
Brady LabelMark Labelling Software (Supplied) lets you easily design, edit and print labels for Asset ID, Component Marking, Telecom/ Datacom Labelling, wire markers and more. Integrates completely with Microsoft Office, Autocad applications and more
Supplied with
Hard case, USB cable, Quick start guide, Battery pack, ac adapter with UK power cable, driver CD, Product CD, Hand strap, Roll of PTL-19-423, M61-R6010 ribbon
Specifications
Attribute | Value |
---|---|
Model | BMP61 |
Application | Industrial |
Maximum Label Width | 50.8mm |
Lines of Printing | 2 |
Handheld | Yes |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | AZERTY |
Resolution | 300dpi |
Wireless | Yes |
Connection Port | USB 2.0, USB Flash Drive |
Dimensions | 107 x 106 x 328mm |
Weight | 1.5kg |
Height | 328mm |
Width | 107mm |
Depth | 106mm |