- RS Stock No.:
- 777-6751
- Mfr. Part No.:
- 14.01.3041
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 777-6751
- Mfr. Part No.:
- 14.01.3041
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ROLINE KVM Extender over Cat.5, HDMI, USB
KVM extension over up to 100 m
Supports HDMI with high resolution video up to 1920 x 1200 (WUXGA), 1920 x 1080 (Full HD)
Ability to extend IR control through the Cat.5 connection
Supports PS/2 and USB PC or KVM
Ideal for professional audio/video applications
No drivers needed or software required
Stable, metal housing
Power supplied by a single power supply unit
Compatible with most of the popular screen resolution to XGA, SXGA, UXGA, WSXGA, WUXGA
Supports HDMI with high resolution video up to 1920 x 1200 (WUXGA), 1920 x 1080 (Full HD)
Ability to extend IR control through the Cat.5 connection
Supports PS/2 and USB PC or KVM
Ideal for professional audio/video applications
No drivers needed or software required
Stable, metal housing
Power supplied by a single power supply unit
Compatible with most of the popular screen resolution to XGA, SXGA, UXGA, WSXGA, WUXGA
Supplied with
Local unit, remote unit, 1x power supply, manual
KVM Extenders
Specifications
Attribute | Value |
---|---|
Type | Extender Pair |
Video Connection Type | HDMI |
Keyboard/Mouse Connection Type | PS/2, USB |
Number of Ports | 1 |
Number of Displays Supported | 1 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1080 |
Receiver Dimensions | 131 x 130 x 27mm |
Extension Distance | 100m |
Transmitter Dimensions | 131 x 130 x 27mm |
Receiver Depth | 130mm |
Receiver Height | 27mm |
Receiver Width | 131mm |
Transmitter Depth | 130mm |
Transmitter Height | 27mm |
Transmitter Width | 131mm |