Ceratech Keyboard Wired PS/2, USB, QWERTY (Swedish) Black
Discontinued product
- RS Stock No.:
- 841-8361
- Mfr. Part No.:
- KYBAC260UP-BKSV
- Manufacturer:
- Ceratech
- COO (Country of Origin):
- CN
Accuratus 260 - Professional Computer Keyboard
Attribute | Value |
Wired/Wireless | Wired |
Connection Type | PS/2, USB |
Keyboard Type | Standard |
Keyboard Layout | QWERTY (Swedish) |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 456 x 168 x 40mm |
Height | 40mm |
Width | 456mm |
Depth | 168mm |
Multimedia Keys | No |