Hama Keyboard Wired USB, QWERTZ Black
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 143-8976
- Mfr. Part No.:
- 00053930
- Manufacturer:
- Hama
- COO (Country of Origin):
- CN
units | Per unit |
1 + | SGD21.26 |
Hama Verano Basic Keyboard
Attribute | Value |
Wired/Wireless | Wired |
Model | Verano |
Connection Type | USB |
Keyboard Type | Standard |
Keyboard Layout | QWERTZ |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 442 x 18 x 139mm |
Height | 18mm |
Width | 442mm |
Depth | 139mm |
Multimedia Keys | No |
Normal Keys | 105 |