Cherry Keyboard Wired PS/2 & AT Compact, QWERTZ Grey
Discontinued product
- RS Stock No.:
- 392-520
- Mfr. Part No.:
- G80-11900LTMDE-0
- Manufacturer:
- Cherry
- COO (Country of Origin):
- CZ
19" TouchBoard with Touchpad
Attribute | Value |
Wired/Wireless | Wired |
Connection Type | PS/2 & AT |
Keyboard Type | Compact |
Keyboard Layout | QWERTZ |
Colour | Grey |
Industrial Use | Yes |
Dimensions | 415 x 193 x 37mm |
Height | 37mm |
Width | 415mm |
Depth | 193mm |
Normal Keys | 105 |