- RS Stock No.:
- 179-1202
- Mfr. Part No.:
- 3ATL6+1B08+2B091
- Manufacturer:
- MEC
- RS Stock No.:
- 179-1202
- Mfr. Part No.:
- 3ATL6+1B08+2B091
- Manufacturer:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® led keys
Sealed modular keys for soldering onto PCBs.
Anti-vandal range perfect for external alarms or safety applications.
Anti-vandal range perfect for external alarms or safety applications.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Contact Current Rating | 50 mA @ 24 V dc |
Illuminated | Yes |
Switch Operation | Momentary |
Mechanical Life Per Key | 10000000Operations |
Contact Resistance | 30mΩ |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Actuator Colour | Red |
Operating Temperature Range | -40 → +115°C |