- RS Stock No.:
- 115-6126
- Mfr. Part No.:
- 81 10101 00
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 115-6126
- Mfr. Part No.:
- 81 10101 00
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST-NO |
Contact Current Rating | 125 mA @ 24 V dc |
Operating Force | 3.6 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Over Nickel Plated Silver |
Operating Temperature Range | -25 → +85°C |