CHERRY Keyboard and Mouse Set Wireless QWERTY Black
Temporarily out of stock - back order for despatch 06/04/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 175-9900
- Mfr. Part No.:
- JD-0410EU-2
- Manufacturer:
- CHERRY
units | Per unit |
1 + | SGD163.75 |
Attribute | Value |
Model | B.Unlimited 3.0 |
Wired/Wireless Keyboard | Wireless |
Wired/Wireless Mouse | Wireless |
Keyboard Type | Standard |
Keyboard Layout | QWERTY |
Normal Keys | 104 |
Multimedia Keys | 4 |
Built-In USB Hub | No |
Mouse Tracking Method | Optical |
Mouse Buttons | 3 |
Colour | Black |
Keyboard Dimensions | 460 x 165 x 15mm |
Keyboard Depth | 165mm |
Keyboard Height | 15mm |
Keyboard Width | 460mm |