- RS Stock No.:
- 330-9259
- Mfr. Part No.:
- ZB4BK1253
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 330-9259
- Mfr. Part No.:
- ZB4BK1253
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Heads for Illuminated Selector Switches, ZB4-B
Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
Features and Benefits:
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP67, IP66 conforming to IEC 60529, IP69 and IP69K
NEMA 13 and NEMA 4X
IP67, IP66 conforming to IEC 60529, IP69 and IP69K
NEMA 13 and NEMA 4X
Applications - Designed for industry, infrastructure and service sector use including:
Automotive
Control system panel builders
Energy distribution
Public works
Building
Airports
Automotive
Control system panel builders
Energy distribution
Public works
Building
Airports
Specifications
Attribute | Value |
---|---|
Actuator Colour | Orange |
Illuminated | Yes |
Number of Positions | 2 |
Cutout Diameter | 22mm |
Actuator Type | Standard Handle |
Switch Actuation | Latching |
Series | Harmony XB4 |
IP Rating | IP66, IP67, IP69 |
Angle of Throw | 90° |
Better World Verification | Green Premium |
Better World Product | Yes |