- RS Stock No.:
- 215-7042
- Mfr. Part No.:
- A22NZ-2BM-NWA
- Manufacturer:
- Omron
- RS Stock No.:
- 215-7042
- Mfr. Part No.:
- A22NZ-2BM-NWA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron selector switch operation unit is a non-lighted plastic unit. It is for 22mm diameter knob-type selector switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Number of Positions | 2 |
Cutout Diameter | 22mm |
Switch Actuation | Manual Return |
Series | A22NZ |