- RS Stock No.:
- 775-7725
- Mfr. Part No.:
- T03871
- Manufacturer:
- Rottner Comsafe
Discontinued product
- RS Stock No.:
- 775-7725
- Mfr. Part No.:
- T03871
- Manufacturer:
- Rottner Comsafe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Cabinet Type | Key Cabinet |
Capacity | 15L |
Material | Steel |
Cabinet Access Type | Key Lock |
Mounting Type | Wall Mounted |
Colour | White |
Depth | 390 mm |
Height | 125 mm |
Width | 305mm |