- RS Stock No.:
- 811-7311
- Mfr. Part No.:
- 22673805
- Manufacturer:
- Redring
Discontinued product
- RS Stock No.:
- 811-7311
- Mfr. Part No.:
- 22673805
- Manufacturer:
- Redring
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Redring Automatic Electric Water Boiler
The Redring SensaBoil 5L stainless steel automatic electric water boiler is ideal for commercial applications such as offices, canteens and cafes, where boiling water is required instantly for hot beverages. This water boiler unit is permanently plumbed and wall mounted, saving space in confined areas. It is easy to operate with the constant or controllable flow and capable of delivering up to 206 cups an hour and the number of cups at once is 34.
Features and Benefits
Autofill and heat
Powerful 3.0kW (at 240V) heating element for rapid heat uptime
Heats and dispenses water at 98°C
Easy to use chrome tap with constant or controllable flow
Boil dry thermal cut-out
Stainless steel tank
Touch controller with an ON/OFF LED and descale now warning LED
Sturdy painted or stainless steel construction
Manufactured in the UK
Powerful 3.0kW (at 240V) heating element for rapid heat uptime
Heats and dispenses water at 98°C
Easy to use chrome tap with constant or controllable flow
Boil dry thermal cut-out
Stainless steel tank
Touch controller with an ON/OFF LED and descale now warning LED
Sturdy painted or stainless steel construction
Manufactured in the UK
Specifications
Attribute | Value |
---|---|
Water Boiler Type | Water Boiler |
Cordless Kettle | No |
Capacity | 5L |
Power | 3kW |
Colour/Finish | Stainless Steel |
Height | 497mm |
Length | 195mm |
Weight | 7.4kg |
Width | 348mm |