- RS Stock No.:
- 898-2701
- Mfr. Part No.:
- 115-401
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-2701
- Mfr. Part No.:
- 115-401
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Altech – TK55/TK75 Polystyrene and Polycarbonate Junction Boxes
The Altech TK series is a range of polystyrene and polycarbonate junction boxes. The range is available in a wide variety of sizes and colours. The junction boxes can be used in a temperature range of - 40°C to 70°C making the series great for industrial applications in harsh environments.
Wide variety of sizes and colours
Temperature range: - 40°C to 70 °C
Temperature range: - 40°C to 70 °C
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Material | Polystyrene |
Colour | Grey |
Series | 115 |