- RS Stock No.:
- 424-2270
- Mfr. Part No.:
- 07-5311-2320/FF00
- Manufacturer:
- Bartec
- RS Stock No.:
- 424-2270
- Mfr. Part No.:
- 07-5311-2320/FF00
- Manufacturer:
- Bartec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Distribution boxes - EEx- polyester IP65 up to 750 V
Explosion-proof distribution boxes made of fibreglass-reinforced polyester. Cover and base section are sealed with captive screws. Drill holes that are not required must be sealed with a blanking plug (not supplied), Ex-certified
Certificate No.
II 2 G EEx e II T6
Standards
EN50014, EN60529, IEC 60529
Group and Category
PTB 00 ATEX 1099
Specifications
Attribute | Value |
---|---|
IP Rating | IP65 |
Hazardous Area Certification | ATEX |