Molex 98266 Jumper Straight Jumper 18 Way 1 Row 0.5mm Pitch

  • RS Stock No. 821-6196
  • Mfr. Part No. 98266-0193
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits

• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility

Product Application Information

These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.

0.5mm FFC - Molex

Specifications
Attribute Value
Type Jumper
Number of Contacts 18
Pitch 0.5mm
Number of Rows 1
Length 152mm
Width 0.22mm
Series 98266
Contact Plating Tin
Orientation Straight
Series Number 0193
Temporarily out of stock - back order for despatch 21/04/2020, delivery within 3 working days from despatch date
Price Each
SGD 5.20
(exc. GST)
SGD 5.56
(inc. GST)
units
Per unit
1 - 19
SGD5.20
20 - 74
SGD4.95
75 - 299
SGD4.40
300 - 599
SGD4.33
600 +
SGD4.24
Related Products
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. High density, ...
Insulated Ø2mm jumper plugs in 6mm and 12mm ...
Description:
Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built-in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and ...
Stock number 779-3071 is a polarizing key made ...
Description:
Stock number 779-3071 is a polarizing key made from white poly acetalStock number 779-3080 is a short pin (jumper) with a black UL94V-0 PBT housing and phosphor bronze contact.
FI-R series 0.5 mm PCB receptacle connectors designed ...
Description:
FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. ...