Joystick Switch, Center-Push, 4 axes, 50 mA Pc Pin SP6T, -20 → +70°C
Discontinued product
- RS Stock No.:
- 123-9638
- Mfr. Part No.:
- SKRVAAE010
- Manufacturer:
- Alps
- COO (Country of Origin):
- JP
Alps SKR Series Multi-Control Switch
Attribute | Value |
Number of Axes | Center-Push, 4 |
Switch Technology | Momentary |
Handle Type | Lever |
Contact Current Rating | 50 mA |
Contact Configuration | SP6T |
Joystick Travel | 0.15 (Center Push) mm, 0.25 (4-Direction) mm |
Terminal Type | PC Pin |
Mechanical Life | 200000Cycles |
Depth Behind Panel | 4mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Handle Height | 1.6mm |
Operating Temperature Range | -20 → +70°C |