- RS Stock No.:
- 878-7291
- Mfr. Part No.:
- 35HDBAUS
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-7291
- Mfr. Part No.:
- 35HDBAUS
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Heavy Duty Jack Plugs
From Switchcraft, this selection of heavy duty jack plugs feature a one piece tip rod for added strength and reliability. With heavy duty nickel handles and large solder terminals, these jack plugs ensure a robust and reliable connection. They are available with either a nickel plated or gold plated plug finger. All models are highly reliable and excellent quality.
3.5mm Switchcraft
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 4A |
Housing Material | Copper Alloy |
Voltage Rating | 140 V dc, 250 V ac |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 2 |