- RS Stock No.:
- 878-7171
- Mfr. Part No.:
- 255X
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-7171
- Mfr. Part No.:
- 255X
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1/4" Commercial Phone Plugs
A series of Mono 2 or Stereo 3 conductor 1/4" commercial plug connectors from Switchcraft with a choice of solder or screw terminals. All models are highly reliable and excellent quality.
Features & Benefits
Straight or Right Angle Body Orientation
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Housing Material | Copper Alloy |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 2 |