- RS Stock No.:
- 143-8935
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 5)
SGD2.44
(exc. GST)
SGD2.66
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | SGD2.44 | SGD12.20 |
50 - 95 | SGD2.388 | SGD11.94 |
100 - 245 | SGD2.314 | SGD11.57 |
250 + | SGD2.248 | SGD11.24 |
*price indicative |
- RS Stock No.:
- 143-8935
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Panel Mount Sockets
A series of RS Pro gold jack sockets, each model is superbly designed for optimum quality in both mono and stereo audio. With a minimum life capacity of 10000 operations and a withstand voltage of 2000 V dc, these sockets are suitable for various environments. All models are highly reliable and excellent quality.
Features & Benefits
Panel Mount
6.5 mm amd 3.5 mm versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Panel Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 5A |
Housing Material | Nylon |
Colour | Black |
Contact Material | Silver Alloy |
No of Poles/ Way | 3 |