- RS Stock No.:
- 664-6214
- Mfr. Part No.:
- MJ-073H-R
- Manufacturer:
- Marushin
In stock for delivery within 4-5 working days.
Added
Price Each (In a Pack of 5)
SGD1.366
(exc. GST)
SGD1.489
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD1.366 | SGD6.83 |
25 - 95 | SGD1.33 | SGD6.65 |
100 + | SGD1.292 | SGD6.46 |
*price indicative |
- RS Stock No.:
- 664-6214
- Mfr. Part No.:
- MJ-073H-R
- Manufacturer:
- Marushin
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Panel Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Gold, Nickel |
Housing Material | PA |
Contact Material | BSR, FAB-EH |