TDK-Lambda PXC-M10W 10W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±5V dc Medical

  • RS Stock No. 914-7861
  • Mfr. Part No. PXC-M10-24WD-05
  • Manufacturer TDK-Lambda
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TDK-Lambda Isolated DC-DC Converter, PXC-M10 Series

Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

Note

Along with the comprehensive range of 10 W options, we also offer a range of 3 W (RS Stock No. 914-7669 typical)
& 6 W (RS Stock No. 914-7748 typical) options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

TDK-Lambda Isolated DC/DC Converters, PXC-M Series

Specifications
Attribute Value
Output Voltage ±5V dc
Output Voltage Adjustment Range ±4.5 V dc, ±5.5 V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 5kV ac
Power Rating 10W
Output Current ±1A
Mounting Type PCB Mount
Number of Outputs 2
Medical Approved Yes
Railway Approved No
Minimum Temperature -40°C
Maximum Temperature +77°C
Depth 10.2mm
Length 31.8mm
Standards Met ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F, 60601-1 Approval
Series PXC-M10W
Width 20.3mm
Temporarily out of stock - back order for despatch 11/11/2020, delivery within 4 working days from despatch date
Price Each
SGD 143.44
(exc. GST)
SGD 153.48
(inc. GST)
units
Per unit
1 - 4
SGD143.44
5 - 9
SGD140.92
10 - 24
SGD138.34
25 - 49
SGD135.63
50 +
SGD132.85
Related Products
The DTE60 series from XP Power offers a ...
Description:
The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 ...
From TRACO POWER, a range of 2 W ...
Description:
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board ...
Description:
From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR ...
The RTC2 is a 2 W, open-frame, SMD, ...
Description:
The RTC2 is a 2 W, open-frame, SMD, isolated DC-DC converter with 2:1 input voltage range. It isavailable with 5 V (4.5 V - 9 V) or 24 V (18 V -36 V) inputs and offers a single 5 V ...