TRACOPOWER TDL 2 Isolated DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Through Hole, +80°C Max
- RS Stock No.:
- 906-8525
- Mfr. Part No.:
- TDL 2-1211
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 906-8525
- Mfr. Part No.:
- TDL 2-1211
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Depth | 7.87mm |
Length | 13.97mm |
Width | 13.97mm |
Series | TDL 2 |
Standards Met | cULus Recognised |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Efficiency | 83% |