Mean Well PSD 05 Isolated DC-DC Converter, 5V dc/ 1A Output, 36 → 72 V dc Input, 5W, Chassis Mount, +60°C Max
- RS Stock No.:
- 876-2636
- Mfr. Part No.:
- PSD-05-05
- Manufacturer:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 876-2636
- Mfr. Part No.:
- PSD-05-05
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well 5W Single Output DC-DC Converters - PSD-05 Series
The MEAN WELL PSD-05 series is a range of high quality, open frame switching power supply. The 5W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and over temperature protections. The PSD-05 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.
2:1 wide input range
Short circuit, overload, over voltage, over temperature protection
Built-in EMI filter, low ripple noise
100% full load burn-in test
Fix switching frequency at 67KHz
Low cost
High reliability
Short circuit, overload, over voltage, over temperature protection
Built-in EMI filter, low ripple noise
100% full load burn-in test
Fix switching frequency at 67KHz
Low cost
High reliability
Approvals
LVD, EMC, CE
Mean Well Enclosed DC to DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 5W |
Input Voltage Nominal | 48 V dc |
Output Current | 1A |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±2% |
Isolation Voltage | 2kV ac |
Length | 75mm |
Depth | 20mm |
Width | 40mm |
Series | PSD 05 |
Load Regulation | ±1% |
Standards Met | CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1, ENV 50204 |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Efficiency | 75% |