RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

TRACOPOWER THD 10N 10W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out 15V dc

This image is representative of the product range


Temporarily out of stock - back order for despatch 02/02/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each

SGD39.47

(exc. GST)

SGD42.23

(inc. GST)

units

Added

RS Stock No.:
871-1824
Mfr. Part No.:
THD 10-4813N
Manufacturer:
TRACOPOWER
COO (Country of Origin):
TW
unitsPer unit
1 - 4SGD39.47
5 - 9SGD38.50
10 - 24SGD37.47
25 - 49SGD36.43
50 +SGD35.36

Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series


The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.


Wide 2:1 input Voltage range
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Approvals

UL/cUL

AttributeValue
Output Voltage15V dc
Input Voltage Range36 → 75 V dc
Input Voltage Nominal48 V dc
Isolation Voltage1.5kV dc
Power Rating10W
Output Current666mA
Mounting TypeThrough Hole
Number of Outputs1
Efficiency87%
PackageDIP 24
Load Regulation1.2%
Minimum Temperature-40°C
Maximum Temperature+85°C
Length31.8mm
Standards MetCSA US, CSA/UL 60950-1 Certified, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1
SeriesTHD 10N
Depth10.2mm
Width20.3mm