- RS Stock No.:
- 830-3928
- Mfr. Part No.:
- RPM30-2412SEW
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 830-3928
- Mfr. Part No.:
- RPM30-2412SEW
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom POWERLINE 20W to 60W DC/DC Converters - RPM Series
The Recom Powerline RPM series of power modules take a standard DC-DC converter and mounts it on a PCB with screw terminals, EMC filter, input protection circuitry and built in heatsink to offer a power module that can be mounted on a bulkhead or on a DIN rail. The RPM series of DC-DC converters are ideal for transport applications, such as GPS vehicle tracking power supply or radio communications power supply, but it can also be used in industrial, communications or battery powered applications.
DC-DC power module
Screw terminal connections
Class B EMC filter built-in
Input fuse
Reverse polarity protected
Inrush current limiting
Output trim potentiometer
Output LED indicator
DIN rail or panel mount options
Screw terminal connections
Class B EMC filter built-in
Input fuse
Reverse polarity protected
Inrush current limiting
Output trim potentiometer
Output LED indicator
DIN rail or panel mount options
Approvals
EN60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10 → 40 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.6kV dc |
Width | 57.6mm |
Depth | 19mm |
Length | 101.6mm |
Series | RPM30 EW |