Recom RP30 E 30W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 5V dc

  • RS Stock No. 672-8287
  • Mfr. Part No. RP30-1205SE
  • Manufacturer Recom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-E Series

2:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 50.8x40.6x10.2mm package
High efficiency
Overvoltage, overload, over temperature, under voltage and short circuit protection

Note

Operating temperature is with derating.
MTBF to BELLCORE TR-NWT-000332.

Standards

UL 60950-1

Approvals

UL Recognised

//media.rs-online.com/t_line/L6728278-01.gif
Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1.6kV dc
Power Rating 30W
Output Current 6A
Mounting Type Through Hole
Number of Outputs 1
Minimum Temperature -40°C
Maximum Temperature +85°C
Series RP30 E
Depth 10.2mm
Length 50.8mm
4 In stock for delivery within 3 working days
Price Each
SGD 104.88
(exc. GST)
SGD 112.22
(inc. GST)
units
Per unit
1 - 4
SGD104.88
5 - 9
SGD97.01
10 - 24
SGD95.44
25 - 49
SGD91.76
50 +
SGD89.15
Packaging Options:
Related Products
The RS6 Series offers you high power density ...
Description:
The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications. High power densityHigh efficiencyCB reportIdeal for areas ...
The CC-E Series offers a wide choice of ...
Description:
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for ...
The ASA series of 6 W isolated DC-DC ...
Description:
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and ...
Description:
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. ...