TDK-Lambda 10W Isolated DC-DC Converter Through Hole, Voltage out 12V dc

  • RS Stock No. 524-8358
  • Mfr. Part No. CC10-2412SF-E
  • Manufacturer TDK-Lambda
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

CC10-E Series, 10 W Single Output

No tantalum or dielectric capacitors
Through-hole type
Operating temperature range: -40 to +85°C

//media.rs-online.com/t_line/LJ524830-01.gif

TDK

Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 18 → 36 V dc
Isolation Voltage 500V ac
Power Rating 10W
Output Current 1A
Mounting Type Through Hole
Number of Outputs 1
Package PDIP
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 35.56mm
Depth 8.51mm
41 In stock for delivery within 3 working days
Price Each
SGD 39.06
(exc. GST)
SGD 41.79
(inc. GST)
units
Per unit
1 - 4
SGD39.06
5 - 9
SGD38.10
10 - 24
SGD37.09
25 - 49
SGD36.06
50 +
SGD35.00
Related Products
The SHP series from XP Power offers an ...
Description:
The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The ...
The VCS series from XP Power offers an ...
Description:
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide ...
The HHP650 series from XP Power offers an ...
Description:
The HHP650 series from XP Power offers an excellent range of 600-780 W power supplies. These highly reliable, enclosed power supplies feature a compact, fan-cooled package and have a high efficiency of 85% typical. The range allows for a 85 ...
XP Power IML02 series of medical approved DC-DC ...
Description:
XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed ...