TRACOPOWER THN 15N DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 183-0790
- Mfr. Part No.:
- THN 15-1213N
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 183-0790
- Mfr. Part No.:
- THN 15-1213N
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1 x 1 x 0.4 metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Smallest encapsulated 15W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input ranges 9-18, 18-36 or 36-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 88%
Operating temp. range : –40°C to +85°C
Remote On/Off control
Shielded metal case with isolated baseplate
Wide 2:1 input ranges 9-18, 18-36 or 36-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 88%
Operating temp. range : –40°C to +85°C
Remote On/Off control
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 1 in |
Isolation Voltage | 1.6kV dc |
Width | 25.4mm |
Length | 25.4mm |
Depth | 9.9mm |
Series | THN 15N |
Load Regulation | 0.002 |
Maximum Temperature | +105°C |
Efficiency | 90% |
Minimum Temperature | -40°C |
Standards Met | EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0 |