Artesyn AEE15W-M DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +80°C Max Temp -40°C
- RS Stock No.:
- 174-3891
- Mfr. Part No.:
- AEE03A12-M
- Manufacturer:
- Artesyn
Discontinued product
- RS Stock No.:
- 174-3891
- Mfr. Part No.:
- AEE03A12-M
- Manufacturer:
- Artesyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Artesyn AEE15W-M series is a 15 watt, single output, isolated medical DC-DC converter designed for demanding instrumentation applications that require supplementary or reinforced insulation to comply with stringent industrial or medical safety standards. It has tinned copper pin material, 9-18V input voltage and 5V @ 3A output voltage.
4200 Vac reinforced insulation
Insulation rated for 300 Vac working voltage
Medical safety certification
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current <5 μA
Operating temperature ranging between –40 °C to +85 °C (with derating)
Input filter meets EN 55022, Class A and FCC, Level A
Medical EMC Standard meets 4th Edition of EMI EN55011 and EMS EN60601-1-2
2x 1 plastic package
Three-year product warrant
Insulation rated for 300 Vac working voltage
Medical safety certification
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current <5 μA
Operating temperature ranging between –40 °C to +85 °C (with derating)
Input filter meets EN 55022, Class A and FCC, Level A
Medical EMC Standard meets 4th Edition of EMI EN55011 and EMS EN60601-1-2
2x 1 plastic package
Three-year product warrant
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 in x 1 in Case |
Isolation Voltage | 4.2kV dc |
Length | 50.8mm |
Width | 25.4mm |
Depth | 12mm |
Series | AEE15W-M |
Load Regulation | 0.01 |
Maximum Temperature | +80°C |
Standards Met | ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A |
Efficiency | 89% |
Medical Approved | Yes |
Minimum Temperature | -40°C |