Mean Well RSD-60 Isolated DC-DC Converter, 3.3V dc/ 12A Output, 9 → 36 V dc Input, 39.6W, Chassis Mount, +70°C
- RS Stock No.:
- 140-8110
- Mfr. Part No.:
- RSD-60G-3.3
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 140-8110
- Mfr. Part No.:
- RSD-60G-3.3
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
15∼1000W complete Wattage for choice
2:1/4:1 wide input range
Single output voltage from 5V to 48V available
1U low profile (expect for SD-150∼500
I/O isolated
Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)
-40∼ +70°C wide operating temperature
3 years warranty for RSD series, 2 Years warranty for SD series.
2:1/4:1 wide input range
Single output voltage from 5V to 48V available
1U low profile (expect for SD-150∼500
I/O isolated
Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)
-40∼ +70°C wide operating temperature
3 years warranty for RSD series, 2 Years warranty for SD series.
Ultra compact and 1U low profile (25mm)
4:1 wide input range
No minimum load required
4000VDC I/O isolation
Half encapsulated, cooling by free air convection
-40∼+70°C wide working temperature
Built-in constant current limiting circuit
LED indicator for power on
3 years warranty
4:1 wide input range
No minimum load required
4000VDC I/O isolation
Half encapsulated, cooling by free air convection
-40∼+70°C wide working temperature
Built-in constant current limiting circuit
LED indicator for power on
3 years warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 39.6W |
Output Current | 12A |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Package | Enclosed |
Isolation Voltage | 4kV dc |
Depth | 25mm |
Width | 60mm |
Length | 128mm |
Railway Approved | Yes |
Series | RSD-60 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |