Cosel MGW DC-DC Converter, ±12V dc/ 650mA Output, 9 → 18 V dc Input, 15.6W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 130-9710
- Mfr. Part No.:
- MGW151212-R
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 130-9710
- Mfr. Part No.:
- MGW151212-R
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MGW Series, On/Off Remote Function
The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
High reliability: no built-in aluminium and tantalum electrolytic capacitor
6 sided shield (MG15 / MG30)
I/O isolation voltage DC1,500 V (1 min)
Built-in overvoltage protection circuits (MG30)
Built-in remote On/Off Function
Built-in overcurrent protection circuits (recovers automatically)
10 Year Warranty
High reliability: no built-in aluminium and tantalum electrolytic capacitor
6 sided shield (MG15 / MG30)
I/O isolation voltage DC1,500 V (1 min)
Built-in overvoltage protection circuits (MG30)
Built-in remote On/Off Function
Built-in overcurrent protection circuits (recovers automatically)
10 Year Warranty
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15.6W |
Input Voltage Nominal | 12 V dc |
Output Current | 650mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 11.765 → 12.492V |
Isolation Voltage | 500V dc |
Depth | 9.9mm |
Width | 25.4mm |
Length | 25.4mm |
Series | MGW |
Load Regulation | 480mV |
Efficiency | 87% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 |