Artesyn Embedded Technologies ASA 6W-M 5W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Artesyn ASA Series DC/DC Converter

The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.

Features and Benefits

• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection

Artesyn Isolated DC / DC Converter

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 4kV ac
Power Rating 5W
Output Current 1A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 80%
Medical Approved Yes
Package 1623
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +75°C
Length 31.8mm
Width 20.3mm
Depth 10.5mm
Standards Met CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, CUL/UL 60950-1, CULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1
Series ASA 6W-M
87 In stock for delivery within 3 working days
Price Each
SGD 55.25
(exc. GST)
SGD 59.12
(inc. GST)
units
Per unit
1 - 4
SGD55.25
5 - 9
SGD52.48
10 - 24
SGD49.71
25 - 49
SGD46.97
50 +
SGD44.20
Packaging Options:
Related Products
The Traco Power TEN 3N Series of DC-DC ...
Description:
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with ...
Wide 4:1 Input Range72 & 110 VDC Nominal ...
Description:
Wide 4:1 Input Range72 & 110 VDC Nominal Inputs for Rail Applications Single OutputIndustry Standard 1/2 Brick-40 °C to +100 °C Operation3000 VDC IsolationOutput Trim ±10%Remote On/Off and Remote Sense3 Year Warranty.
Description:
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. ...
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc ...
Description:
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) IsolationRegulated outputs2:1 or 4:1 (Z suffix) wide range inputEfficiency up to 85%UL94V-0 package materialShort circuit protection, auto restartingDIP24 miniature package.