XP Power IML02 Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
- RS Stock No.:
- 124-0957
- Mfr. Part No.:
- IML0205D12
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-0957
- Mfr. Part No.:
- IML0205D12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IML02 Series of Isolated DC-DC Converters
XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.
Features and Benefits
Suitable for world wide medical approvals.
SIP07 Package.
-40°C to +85°C operation range.
Full load at 85°C ambient.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±83mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 4kV ac |
Width | 9.8mm |
Depth | 12.5mm |
Length | 19.5mm |
Series | IML02 |
Load Regulation | 10% |
Standards Met | CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1 |
Maximum Temperature | +85°C |
Medical Approved | Yes |
Minimum Temperature | -40°C |