XP Power JCA 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc

  • RS Stock No. 122-8680
  • Mfr. Part No. JCA0224S05
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - JCA 2/3 Series of DC-DC Converters

The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

2/3 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0” x 0.8” metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved

XP Power Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 2W
Output Current 400mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 75%
Package DIP 24
Minimum Temperature -40°C
Load Regulation ±1%
Maximum Temperature +100°C
Standards Met CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1
Length 25.4mm
Series JCA
Depth 10mm
Width 20.3mm
16 In stock for delivery within 4 working days
Price Each
SGD 26.86
(exc. GST)
SGD 28.74
(inc. GST)
units
Per unit
1 - 4
SGD26.86
5 - 9
SGD25.92
10 - 24
SGD24.98
25 - 49
SGD23.98
50 +
SGD23.00
Related Products
From Cosel, the ZUW series of isolated DC-DC ...
Description:
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The ...
Wide 2:1 input voltage rangeRegulated output1kV input/output isolationLow ...
Description:
Wide 2:1 input voltage rangeRegulated output1kV input/output isolationLow profileNo heatsink requiredInternal SMD constructionContinuous short circuit protectionDIP24 plastic packageUL 94V-0 package material.
Wide 2:1 input voltage rangeRegulated outputsMedical safety approval ...
Description:
Wide 2:1 input voltage rangeRegulated outputsMedical safety approval EN 60601-11kV input / output isolationLow noiseNo external capacitor neededRemote On/Off ControlContinuous short circuit protectionUL94V-0 package materialSIP-8 package.
15W single/dual output regulated isolated DC-DC converters with ...
Description:
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment. Products not recommended for new ...