XP Power JCA 6W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 9 V dc, Voltage out 5V dc

  • RS Stock No. 122-8017
  • Mfr. Part No. JCA0605S05
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - JCA Series of 4/6 W Isolated DC-DC Converters

The JCA series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0” x 0.8” metal package, has a 2:1 input range and has been fully UL and TUV approved.

4 W to 6 W, isolated DC-DC converters
Compact metal 1.0” x 0.8” package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
UL and TUV approved
Industry standard pin out

XP Power - Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 4.5 → 9 V dc
Input Voltage Nominal 5 V dc
Isolation Voltage 1.5kV dc
Power Rating 6W
Output Current 1A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 84%
Package DIP 24
Minimum Temperature -40°C
Load Regulation ±1%
Maximum Temperature +100°C
Length 25.4mm
Series JCA
Depth 10mm
Width 20.3mm
13 In stock for delivery within 4 working days
Price Each
SGD 49.02
(exc. GST)
SGD 52.45
(inc. GST)
units
Per unit
1 - 4
SGD49.02
5 - 9
SGD47.32
10 - 24
SGD45.58
25 - 49
SGD43.81
50 +
SGD42.00
Packaging Options:
Related Products
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input ...
Description:
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input voltage range (except ±24V)Very high efficiency up to 88%1.5kV input / output isolationBuilt-in filter meets EN 55022, Class B and FCC Level B without external componentsAdjustable output voltage via external resistor (±5%, ...
Regulated outputsHigh isolation test voltage 6kV peakSupplementary insulation ...
Description:
Regulated outputsHigh isolation test voltage 6kV peakSupplementary insulation for working voltage up to 250VacShort circuit protectionUL 94V-0 package material24-pin DIP plastic package (dimensions 32x20x10mm).
Ultra Wide 12:1 Input Range (14-160 VDC)Single OutputIndustry ...
Description:
Ultra Wide 12:1 Input Range (14-160 VDC)Single OutputIndustry Standard 1/4 Brick-40 °C to +100 °C Operation1500 VDC IsolationOutput Trim ±10%Remote On/Off and Remote Sense3 Year Warranty.
Wide 4:1 Input Range72 & 110 VDC Nominal ...
Description:
Wide 4:1 Input Range72 & 110 VDC Nominal Inputs for Rail Applications Single OutputIndustry Standard 1/2 Brick-40 °C to +100 °C Operation3000 VDC IsolationOutput Trim ±10%Remote On/Off and Remote Sense3 Year Warranty.