RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

XP Power ITB 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 12V dc

This image is representative of the product range


12 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD6.83

(exc. GST)

SGD7.31

(inc. GST)

units

Added

RS Stock No.:
122-6015
Mfr. Part No.:
ITB2412S
Manufacturer:
XP Power
COO (Country of Origin):
TW
unitsPer unit
1 - 4SGD6.83
5 - 9SGD6.60
10 - 24SGD6.37
25 - 49SGD6.11
50 +SGD5.85

XP Power - ITB Series Isolated DC-DC Converter


XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter.



Features and Benefits

Single output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.


XP Power - Isolated DC-DC Converters

AttributeValue
Output Voltage12V dc
Input Voltage Range21.6 → 26.4 V dc
Input Voltage Nominal24 V dc
Isolation Voltage1.5kV dc
Power Rating1W
Output Current83.3mA
Mounting TypeThrough Hole
Number of Outputs1
Efficiency80%
PackageSIP
Load Regulation-2.5 → +5%
Minimum Temperature-40°C
Maximum Temperature+105°C
Standards MetEN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Depth10mm
Width6mm
Length19.5mm
SeriesITB