MPN

Artesyn Embedded Technologies ATA 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out

This image is representative of the product range


Temporarily out of stock - back order for despatch 16/08/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each

SGD24.18

(exc. GST)

SGD25.87

(inc. GST)

units

Added

RS Stock No.:
111-6170
Mfr. Part No.:
ATA00C18-L
Manufacturer:
Artesyn Embedded Technologies
COO (Country of Origin):
CN
unitsPer unit
1 +SGD24.18

Artesyn ATA 3W Series Isolated DC / DC Converter




Standards

AttributeValue
Output Voltage15V dc
Power Rating3W
Input Voltage Range9 → 36 V dc
Output Current200mA
Isolation Voltage1.5kV dc
Input Voltage Nominal24 V dc
Mounting TypeThrough Hole
Number of Outputs1
Efficiency80%
PackageDIP
Load Regulation-1.2 → +1.2%
Minimum Temperature-40°C
Maximum Temperature+85°C
Length23.8mm
Standards MetCB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1
SeriesATA
Width13.7mm
Depth8mm