Murata Power Solutions NDTS 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Note

MTBF to MIL-HDBK-217F (25°C).

//media.rs-online.com/t_line/L0151161-25.gif

Murata Power Solutions - DIP

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1kV dc
Power Rating 3W
Output Current 600mA
Mounting Type Through Hole
Number of Outputs 1
Package DIP
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 32.26mm
Series NDTS
Depth 7mm
28 In stock for delivery within 3 working days
Price Each
SGD 30.95
(exc. GST)
SGD 33.12
(inc. GST)
units
Per unit
1 - 4
SGD30.95
5 - 9
SGD29.41
10 - 24
SGD27.86
25 - 49
SGD26.31
50 +
SGD24.76
Packaging Options:
Related Products
Wide 2:1 input voltage rangeHigh efficiencyRegulated output1.5kV input/output ...
Description:
Wide 2:1 input voltage rangeHigh efficiencyRegulated output1.5kV input/output isolationBuilt-in filter meets EN 55022, Class A and FCC Level A with external capacitorOver- and Under-voltage lockout, over-voltage protectionOutput current limiting and continuous short circuit protection UL 94V-0 plastic package with ...
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC ...
Description:
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series. 2:1 input voltage rangeRegulated output(s)Low ripple and noiseUL94V-0 package material1kV input/output isolationRemote On/Off controlContinuous short-circuit protectionSIP-8 package.
The JCJ10 series from XP Power offers a ...
Description:
The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum ...
The JCE series from XP Power offers a ...
Description:
The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. ...