Cosel Isolated DC-DC Converter, ±15V dc/ 850mA Output, 9 → 18 V dc Input, 25.5W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 138-748
- Mfr. Part No.:
- ZUW251215
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 138-748
- Mfr. Part No.:
- ZUW251215
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
Product Details
ZUW Series, 1.5 W to 3 W, Dual Output
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Dual output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 25.5W |
Input Voltage Nominal | 12 V dc |
Output Current | 850mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Isolation Voltage | 500V ac |
Depth | 8.5mm |
Length | 65mm |
Maximum Temperature | +71°C |
Minimum Temperature | -20°C |