ROHM SML-H10TBT86 IR Receiver, SMT, 2 x 1.25 x 0.8mm

  • RS Stock No. 177-7821
  • Mfr. Part No. SML-H10TBT86
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SML-H10TB, Surface Mount Phototransistor 800nm with Lens

SMT Size 2.0 x 1.25 mm (0805)

IR Phototransistors, ROHM Semiconductor

Specifications
Attribute Value
Number of Pins 3
Mounting Type Surface Mount
Dimensions 2 x 1.25 x 0.8mm
Height 0.8mm
Length 2mm
Series SML
Width 1.25mm
Output Signal Type Analogue
Package Type 2012 (0805)
Temporarily out of stock - back order for despatch 21/08/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.289
(exc. GST)
SGD 0.309
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.289
SGD867.00
*price indicative
Related Products
The TSOP312.., TSOP314..series are miniaturized IR receiver modules ...
Description:
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.The demodulated output signal can be directly connected to a ...
Vishay IR Receivers are used for remote control ...
Description:
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm. Highly sensitive, long transmission range30KHz ...
Vishay IR Receivers are used for remote control ...
Description:
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm. Highly sensitive, long transmission range30KHz ...
Vishay IR Receivers are used for remote control ...
Description:
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm. Highly sensitive, long transmission range30KHz ...