SFH 4059SR Osram Opto CHIPLED 860Nm High Power IR Emitting Diode, 3216 (1206) SMD package

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

OSRAM Chipled Series IR LEDs

The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Specifications
Attribute Value
Peak Wavelength 860nm
Package Type 3216 (1206)
Radiant Flux 50mW
Radiant Intensity 95mW/sr
Mounting Type Surface Mount
Angle of Half Intensity ±15°
Number of LEDs 1
Number of Pins 2
Dimensions 3.3 x 1.7 x 1.95mm
Lens Shape Dome
Series CHIPLED
Discontinued product
Related Products
VSMD66694 is a dual Colour emitting device with ...
Description:
VSMD66694 is a dual Colour emitting device with 660 nm and 940 nm peak wavelength. The emitters are based on the SurfLightTM technology, providing high radiant power. Package type: surface mountPackage form: square PCBDimensions (L x W x H in ...
VSMF2890RG(G)X01 series are infrared, 890 nm emitting diodes ...
Description:
VSMF2890RG(G)X01 series are infrared, 890 nm emitting diodes in GaAlAs (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD). Package type: surface mountPackage form: GW, RGWDimensions (L x ...
As part of the SurfLightTM portfolio, the VSMY2940 ...
Description:
As part of the SurfLightTM portfolio, the VSMY2940 series are infrared, 940 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with ...
VSMB294008 series are infrared, 940 nm emitting diodes ...
Description:
VSMB294008 series are infrared, 940 nm emitting diodes in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD). Package type: surface mountPackage form: GW, ...