- RS Stock No.:
- 665-5325
- Mfr. Part No.:
- LD 271 L
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 665-5325
- Mfr. Part No.:
- LD 271 L
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | T-1 3/4 (5mm) |
Radiant Intensity | 120mW/sr |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5.1mm |
Lens Shape | Round |
LED Material | GaAs |