- RS Stock No.:
- 654-9084
- Mfr. Part No.:
- SFH 4883
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 654-9084
- Mfr. Part No.:
- SFH 4883
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
OSRAM TO-46 Metal Package IR Emitters
This family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in TO-46 through-hole metal packages. Their metal can packages are hermetically sealed and offer short switching times and high reliability. They also offer a spectral match with silicon photodetectors. Suitable applications for the TO-46 metal IR LEDs include; photointerrupters, IR remote controls and sensor technology.
Features of the TO-46 IR emitters:
Through-hole metal can package
Diameter: 4.8mm
Variety of wavelengths: 860, 880 and 950 nm
Through-hole metal can package
Diameter: 4.8mm
Variety of wavelengths: 860, 880 and 950 nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 880nm |
Package Type | TO-46 |
Radiant Flux | 15mW |
Radiant Intensity | 70mW/sr |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 4.8mm |
Lens Shape | Round |