SIM-22ST ROHM, SIM-22ST 950Nm IR LED, DIP Through Hole package

  • RS Stock No. 182-8044
  • Mfr. Part No. SIM-22ST
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

Side view mold resin package
Molde standard type

Specifications
Attribute Value
Peak Wavelength 950nm
Package Type DIP
Radiant Intensity 0.8mW/sr
Mounting Type Through Hole
Angle of Half Intensity ±30°
Number of LEDs 1
Number of Pins 2
Dimensions 4.6 x 2.54 x 4.7mm
Series SIM-22ST
LED Material GaAs
Maximum Supply Voltage 1.6V
Temporarily out of stock - back order for despatch 08/01/2021, delivery within 3 working days from despatch date
Price Each (In a Bag of 2000)
SGD 0.782
(exc. GST)
SGD 0.837
(inc. GST)
units
Per unit
Per Bag*
2000 +
SGD0.782
SGD1,564.00
*price indicative