SIM-20ST ROHM, 950Nm IR LED, Side Looker Through Hole package

  • RS Stock No. 169-0526
  • Mfr. Part No. SIM-20ST
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Infrared Light Emitting Diodes, Side View Package, ROHM

This family of IREDs, from ROHM, are in side-looking through-hole packages. They are suitable for remote controler and optical communication equipment applications.

Features of the Side View Type IR emitters:
Through-hole resin package
Side-looking
Wavelength: 950nm
Viewing angle: 15° or 30°
Operating temperature: -25°C to +85°C

Infrared (IR) Light Emitters, ROHM Semiconductor

Specifications
Attribute Value
Peak Wavelength 950nm
Package Type Side Looker
Radiant Flux 7.5mW
Radiant Intensity 7.5mW/sr
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Dimensions 4.3 x 3.2 x 4.4mm
Lens Shape Round
LED Material GaAs
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 2000)
SGD 0.437
(exc. GST)
SGD 0.468
(inc. GST)
units
Per unit
Per Bag*
2000 +
SGD0.437
SGD874.00
*price indicative